PDP SEO Portlet

928966-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928966-1
Secondary Manufacturer Part#: 928966-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Pre-Tin
Receptacle
Cable Mount
20 x 7.6 mm
Standard Power Timer
No
Crimp
13 to 11, 13 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.36504
13500+
$0.33328
22500+
$0.2861
45000+
$0.27401
90000+
$0.26898