PDP SEO Portlet

928949-3

Crimp Terminal 11.5-13.5AWG M 28mm 6.4mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928949-3
Secondary Manufacturer Part#: 928949-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
6.4 mm
28 x 6.4 mm
28 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15287
6000+
$0.14658
9000+
$0.13837
18000+
$0.13584
36000+
$0.1329