PDP SEO Portlet

928930-2

Contact PIN Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928930-2
Secondary Manufacturer Part#: 928930-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Wire to Wire Housing
Copper Alloy
Pre-Tin
Power
Pin
Pre-Tin
25 A
Cable Mount
-40 to 130 °C
0.1 um
22.5 x 3.9 x 4.1 mm
928930
No
Crimp
20 to 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.10803
64000+
$0.08136
1008000+
$0.07554
2016000+
$0.0736
4032000+
$0.07176