PDP SEO Portlet

928901-3

Quick Disconnect Terminal 13.5-17AWG RCP 22.3mm 7.4mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928901-3
Secondary Manufacturer Part#: 928901-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Positive Lock receptacles are specifically designed to provide ease of assembly and secure retention to mating tabs. These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure, or automatically by a cam inside a specially designed nylon housing. If the housing is employed, removal of the terminal from the tab is performed by simply applying withdrawal force to the housing. In addition to providing a means of disconnecting the terminal, the housing performs its traditional function.

Aside from reduced insertion forces, Positive Lock receptacles give the assembler a definite mechanical snap" when the terminal is correctly seated over the mating tab. This facilitates correct assembly in hard-to-reach areas such as under dashboards, recessed switch tabs, etc.

Safety is enhanced by the locking capability of the product. Unless the depressor is deliberately deflected, either manually or by withdrawal force applied directly to the optional housing, a terminal will not easily come off of the tab. Thus, the potential of exposed live parts or disruption of critical circuitry due to improperly seated or accidentally removed terminals is greatly reduced.

"

  • Connects onto tabs containing holes
  • Reduced insertion force
  • Housing insulates and serves as removal tool
  • Mechanical Snap" when receptacles are mated properly
  • Receptacles mate with 0.8 mm thick tabs
  • RoHS Compliant
  • Recognised under the Component Program of Underwriters Lab Inc
"

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.4 mm
22.3 x 7.4 mm
22.3 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.24597
10800+
$0.1946
21600+
$0.18947
43200+
$0.18462
86400+
$0.18