PDP SEO Portlet

928344-3

Conn Housing RCP 3 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928344-3
Secondary Manufacturer Part#: 928344-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Natural
-40 to 110 °C
5.0000 mm
25.5 mm
15 x 25.5 x 13 mm
13 mm
15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.45144
54000+
$0.44916
108000+
$0.44688
252000+
$0.4446
504000+
$0.44232