PDP SEO Portlet

928343-9

Conn Housing RCP 9 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928343-9
Secondary Manufacturer Part#: 928343-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
5.0000 mm
25.5 mm
45 x 25.5 mm
45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$1.2285
50000+
$0.94452
100000+
$0.79294
250000+
$0.67264
500000+
$0.66028