PDP SEO Portlet

928343-8

Conn Housing RCP 8 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928343-8
Secondary Manufacturer Part#: 01Y2704
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
5.0000 mm
25.5 mm
40 x 25.5 mm
40 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.18