PDP SEO Portlet

928343-7

Conn Housing RCP 7 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928343-7
Secondary Manufacturer Part#: 928343-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
5.0000 mm
25.5 mm
35 x 25.5 mm
35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15600  Mult:15600  
USD $:
15600+
$0.97949
62400+
$0.74123
109200+
$0.6315
265200+
$0.54499
530400+
$0.53136