PDP SEO Portlet

928343-6

Conn Housing RCP 6 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928343-6
Secondary Manufacturer Part#: 928343-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
5.0000 mm
25.5 mm
30 x 25.5 mm
30 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.7672
60000+
$0.60262
105000+
$0.59956
255000+
$0.5965
510000+
$0.59345