PDP SEO Portlet

928205-6

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928205-6
Secondary Manufacturer Part#: 928205-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
2.5400 mm
13.5 mm
15.24 x 13.5 x 4.5 mm
4.5 mm
15.24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.21767
60000+
$0.21473
120000+
$0.21364
240000+
$0.21255
480000+
$0.21146