PDP SEO Portlet

927892-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927892-1
Secondary Manufacturer Part#: 70AH7958
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Cable Mount
22.5 x 4 x 3.65 mm
No
Crimp
21 to 18, 21 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.138
10+
$0.122
25+
$0.114
100+
$0.104
500+
$0.094
1000+
$0.09