PDP SEO Portlet

927888-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927888-2
Secondary Manufacturer Part#: 927888-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pin
Cable Mount
29 x 4.7 x 4.9 mm
No
Crimp
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.30424
1200+
$0.29256
2400+
$0.2808
4000+
$0.265
25000+
$0.22468