PDP SEO Portlet

927888-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927888-1
Secondary Manufacturer Part#: 927888-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pin
Tin
Cable Mount
29 x 4.7 x 4.9 mm
Yes
Crimp
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 244 Weeks
Price for: Each
Quantity:
Min:147000  Mult:10500  
USD $:
147000+
$0.2527
294000+
$0.24928
588000+
$0.24596
1176000+
$0.2433
2352000+
$0.24206