PDP SEO Portlet

927879-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927879-2
Secondary Manufacturer Part#: 927879-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Receptacle
Cable Mount
-40 to 110 °C
19 x 5.6 x 5.8 mm
No
Crimp
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4115
10000+
$0.3812
20000+
$0.37926
40000+
$0.37732
80000+
$0.37539