927837-1
Contact, Standard Timer, Socket, Crimp, 13 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 927837-1
Secondary Manufacturer Part#: 927837-1
- RoHS 10 Compliant
- Tariff Charges
The 927837-1 is a 14 to 17AWG Receptacle Crimp Contact made of copper-iron base material with tin-plating interface. It is used with AMP standard power timer, timer connector system.
- 40A Current rating (Typical)
- 0 to 24A Terminal transmits (power)
- -40 to 130°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Iron | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 19.5 x 4.8 x 6.85 mm | ||
| Standard Power Timer | ||
| No | ||
| Crimp | ||
| 15 to 13, 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |