PDP SEO Portlet

927831-5

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927831-5
Secondary Manufacturer Part#: 927831-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed for low-profile power distribution units requiring small form factor connector with high current, the ET power connector is a low loss, highly reliable and cost effective solution for cable-to-pcb applications.

The connector is available in both a vertical mount and a right-angle mount, which stands at just 8 mm off of the board. A unique feature of the ET power series is integrated coding contacts which allow different electronic functions such as sense and enable to be designed into the PDU electronics with activation on full insertion of the cable connector.

Crimp contacts from the industry proven “Standard Power Timer” range for use with 2.5 mm2 (14 AWG), 4 mm2 (12 AWG) and 6 mm2 (10 AWG) wire.

The cable connector has a positive latching mechanism providing no accidental un-mating even with pull forces up to 100N.

  • Right-angle and vertical mounts available
  • Low profile right-angle connector = 8 mm above pcb
  • 2.5 mm2 (14 AWG) to 6 mm2 (10 AWG) wire range
  • Coding contacts for sense function
  • Positive metal latch retention
  • Up to 30 Amps per contact

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6600  Mult:6600  
USD $:
6600+
$0.33224
13200+
$0.29857
26400+
$0.28293
52800+
$0.28148
105600+
$0.28004