PDP SEO Portlet

927831-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927831-2
Secondary Manufacturer Part#: 927831-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed for low-profile power distribution units requiring small form factor connector with high current, the ET power connector is a low loss, highly reliable and cost effective solution for cable-to-pcb applications.

The connector is available in both a vertical mount and a right-angle mount, which stands at just 8 mm off of the board. A unique feature of the ET power series is integrated coding contacts which allow different electronic functions such as sense and enable to be designed into the PDU electronics with activation on full insertion of the cable connector.

Crimp contacts from the industry proven “Standard Power Timer” range for use with 2.5 mm2 (14 AWG), 4 mm2 (12 AWG) and 6 mm2 (10 AWG) wire.

The cable connector has a positive latching mechanism providing no accidental un-mating even with pull forces up to 100N.

  • Right-angle and vertical mounts available
  • Low profile right-angle connector = 8 mm above pcb
  • 2.5 mm2 (14 AWG) to 6 mm2 (10 AWG) wire range
  • Coding contacts for sense function
  • Positive metal latch retention
  • Up to 30 Amps per contact

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Receptacle
Cable Mount
20 x 3.9 mm
Standard Power Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$0.28029
4400+
$0.2691
8800+
$0.26325
17600+
$0.25838
35200+
$0.25325