PDP SEO Portlet

927777-6

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927777-6
Secondary Manufacturer Part#: 927777-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Silver
Receptacle
Cable Mount
-40 to 140 °C
18.8 x 4.7 x 4.15 mm
Junior-Power-Timer
No
Crimp
15 to 13, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.45072
800+
$0.38088
1600+
$0.3726
3200+
$0.3657
6400+
$0.35844