927777-3
Rectangular Power Contact, JPT, Tin Plated Contacts, Copper, Tin, Socket, Crimp, 14 AWG
- RoHS 10 Compliant
- Tariff Charges
The 927777-3 is a socket rectangular Power Contact. It accepts 14 to 17AWG wire size and made of copper with tin-plated finish.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 18.8 x 4.7 x 4.15 mm | ||
| Junior-Power-Timer | ||
| No | ||
| Crimp | ||
| 15 to 13, 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |