PDP SEO Portlet

927775-3

Rectangular Power Contact, Junior Power Timer, Tin Plated Contacts, Copper, Tin, Socket, Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927775-3
Secondary Manufacturer Part#: 28T0507
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 927775-3 is a 20 to 17AWG junior power timer Socket Crimp Contact made of copper-tin with tin-plating interface and contact termination area used for timer connector system.

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Receptacle
Cable Mount
18.8 x 4.3 x 4.15 mm
Junior-Power-Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.344
10+
$0.298
25+
$0.281
50+
$0.269
100+
$0.258
1000+
$0.174