927771-3
Rectangular Power Contact, JPT, Tin Plated Contacts, Bronze, Socket, Crimp, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 927771-3
Secondary Manufacturer Part#: 927771-3
- RoHS 10 Compliant
- Tariff Charges
The 927771-3 is a socket F-crimp Contact made of bronze with tin (Sn) plated finish. It accepts 20 to 17AWG wire size. This contact is suitable for Junior-Power-Timer series connectors.
- Locking lance
- 180° Receptacle style
- 30A Typical current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1 mm² | ||
| Wire to Wire Housing | ||
| Copper-Iron | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 2 mOhm | ||
| 30 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 1 um | ||
| 18.8 x 3.6 x 4.15 mm mm | ||
| Junior-Power-Timer | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |