PDP SEO Portlet

927771-1

Contact Socket Crimp Straight Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927771-1
Secondary Manufacturer Part#: 927771-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Wire to Wire Housing
Copper Ferrite
Pre-Tin
Power
Receptacle
Pre-Tin
2 mOhm
30 A
Cable Mount
-40 to 130 °C
1 um
19.3 x 3.6 x 3.9 mm mm
Junior-Power-Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.15494
8000+
$0.1518
16000+
$0.1485
32000+
$0.14575
64000+
$0.14286