PDP SEO Portlet

927768-6

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 927768-6
Secondary Manufacturer Part#: 927768-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Silver
Receptacle
Cable Mount
18.8 x 4.7 x 4.15 mm
Junior-Power-Timer
No
Crimp
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9900  Mult:9900  
USD $:
9900+
$0.23056
29700+
$0.20719
59400+
$0.1805
118800+
$0.17587
237600+
$0.17148