927768-3
Contact Socket Crimp Straight Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 927768-3
Secondary Manufacturer Part#: 927768-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1 to 2.5 mm² | ||
| Automotive Connector | ||
| Bronze | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 2 mOhm | ||
| 30 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 1 um | ||
| 18.8 x 4.7 x 4.15 mm mm | ||
| Junior-Power-Timer | ||
| No | ||
| Crimp | ||
| 17 to 13, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |