927231-3
Conn Housing RCP 9 POS 6.35mm Crimp ST Cable Mount Individual
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 927231-3
Secondary Manufacturer Part#: 927231-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Red | ||
| Cable Mount | ||
| 6.3500 mm | ||
| 27.4 mm | ||
| 29.7 x 27.4 x 25.3 mm | ||
| 25.3 mm | ||
| 29.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |