PDP SEO Portlet

926984-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926984-2
Secondary Manufacturer Part#: 926984-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Receptacle
Cable Mount
19.5 x 6.86 x 4.1 mm
Standard Timer
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:54000  Mult:54000  
USD $:
54000+
$0.08118
108000+
$0.08077
270000+
$0.08036
540000+
$0.07995
1080000+
$0.07954