PDP SEO Portlet

926933-1

Crimp Terminal 17-18.5AWG F 6mm 2.7mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926933-1
Secondary Manufacturer Part#: 926933-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
2.7 mm
6 x 2.7 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.02592
60000+
$0.02443
120000+
$0.0239
240000+
$0.02345
480000+
$0.02299