PDP SEO Portlet

926899-1

Contact, Universal MATE-N-LOK, Pin, Crimp, 13 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926899-1
Secondary Manufacturer Part#: 926899-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
Cable Mount
20.45 x 5.8 x 5.8 mm
No
Crimp
15 to 13, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10846
5000+
$0.09384
7500+
$0.0864
20000+
$0.08348
40000+
$0.08182