926883-1
Contact PIN Crimp ST Cable Mount T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 926883-1
Secondary Manufacturer Part#: 926883-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 2.1 mm² | ||
| Wire to Board | ||
| Brass | ||
| Tin Over Nickel | ||
| Signal | ||
| PIN | ||
| Tin Over Nickel | ||
| 6 mOhm | ||
| 10 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 19.9 x 4 x 4.5 mm | ||
| 926883 | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |