926869-1
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 926869-1
Secondary Manufacturer Part#: 926869-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1.5 to 2.5 mm² | ||
| Power Housing | ||
| Brass | ||
| Tin | ||
| Power | ||
| Socket | ||
| Tin | ||
| 2.75 mOhm | ||
| 19 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 20.6 x 5.8 x 5.8 mm | ||
| 926869 | ||
| No | ||
| Crimp | ||
| 16 to 13, 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |