PDP SEO Portlet

926868-1

Contact, Universal MATE-N-LOK, Pin, Crimp, 13 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926868-1
Secondary Manufacturer Part#: 926868-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
21.2 x 5.8 x 5.8 mm
Crimp
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:490000  Mult:490000  
USD $:
490000+
$0.11187
980000+
$0.1113
1960000+
$0.11074
3920000+
$0.11018
7840000+
$0.10961