926657-8
Conn Housing RCP 8 POS 2.54mm Crimp ST Carton
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 926657-8
Secondary Manufacturer Part#: 926657-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 2.5400 mm | ||
| 17.8 mm | ||
| 20.78 x 17.8 x 4.5 mm | ||
| 4.5 mm | ||
| 20.78 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |