926330-1
Conn Housing M 6 POS 9.1mm Crimp ST
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 926330-1
Secondary Manufacturer Part#: 926330-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| 9.1000 mm | ||
| 24.3 mm | ||
| 27.6 x 24.3 x 16.8 mm | ||
| 16.8 mm | ||
| 27.6 mm | ||
| 20 to 10, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |