PDP SEO Portlet

926307-3

Connector Housing Power Receptacle 6 Position 6.35 mm Straight Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926307-3
Secondary Manufacturer Part#: 926307-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
19 A
Panel Mount
6
1
-55 to 85 °C
6.3500 mm
27.4 mm
44.5 x 27.4 x 17 mm
17 mm
44.5 mm
926307
Power
600|600 Vdc|Vac
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  852.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.7721
10800+
$0.7682
25200+
$0.7643
100800+
$0.7604
201600+
$0.7565