PDP SEO Portlet

926305-6

AMP926305-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926305-6
Secondary Manufacturer Part#: 926305-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Straight
Receptacle
Natural
4 POS
1
-55 to 125 °C
6.3500 mm
27.4 mm
17 mm
31.8 mm
Housing
600 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.64178
600+
$0.5365
1200+
$0.504
2400+
$0.4896
4800+
$0.48002