PDP SEO Portlet

926305-1

Conn Housing RCP 4 POS 6.35mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926305-1
Secondary Manufacturer Part#: 926305-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
6.3500 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$1.89548
200+
$1.8125
400+
$1.722
800+
$1.632
1600+
$1.60008