PDP SEO Portlet

926300-3

Conn Housing PL 6 POS 6.35mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926300-3
Secondary Manufacturer Part#: 926300-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Plug
Natural
6.3500 mm
27.2 mm
58.4 x 27.2 mm
58.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.68655
300+
$0.667
600+
$0.644
1200+
$0.6256
2400+
$0.61336