PDP SEO Portlet

926171-1

Conn Housing RCP 15 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926171-1
Secondary Manufacturer Part#: 926171-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
5.0000 mm
11.7 mm
44.7 x 11.7 x 22 mm
22 mm
44.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.98
200+
$1.43704
400+
$1.39922
800+
$1.36335
1600+
$1.32926