926040-2
Conn Housing RCP 48 POS 2.54mm Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 926040-2
Secondary Manufacturer Part#: 926040-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 13.5 mm | ||
| 54.4 x 13.5 x 10.6 mm | ||
| 10.6 mm | ||
| 54.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |