PDP SEO Portlet

925851-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925851-2
Secondary Manufacturer Part#: 925851-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Receptacle
Tin
Cable Mount
20 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 200 Weeks
Price for: Each
Quantity:
Min:45000  Mult:45000  
USD $:
45000+
$0.43356
270000+
$0.3711
540000+
$0.31233
1080000+
$0.29913
2160000+
$0.29363