PDP SEO Portlet

925712-1

Crimp Terminal 10-14AWG F 20mm 4.8mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925712-1
Secondary Manufacturer Part#: 925712-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
4.8 mm
20 x 4.8 mm
20 mm
14 to 10, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:187500  Mult:187500  
USD $:
187500+
$0.11147
1125000+
$0.11091
2062500+
$0.11035
4125000+
$0.10978
6000000+
$0.10922