PDP SEO Portlet

925603-2

Quick Disconnect Terminal F 19.7mm 7.4mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925603-2
Secondary Manufacturer Part#: 925603-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
7.4 mm
19.7 x 7.4 mm
19.7 mm
5.04 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.24607
24000+
$0.23277
48000+
$0.22664
96000+
$0.22083
192000+
$0.21531