PDP SEO Portlet

925596-2

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925596-2
Secondary Manufacturer Part#: 925596-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Receptacle
Cable Mount
19.3 x 4.15 x 4.3 mm
Junior-Power-Timer
No
Crimp
20 to 15, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:450  Mult:1  
USD $:
450+
$0.43664
1100+
$0.39054
2100+
$0.37395
4100+
$0.3604
8200+
$0.35325