PDP SEO Portlet

925590-1

Rectangular Power Contact, Junior Power Timer, Tin Plated Contacts, Copper, Zinc, Socket, Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925590-1
Secondary Manufacturer Part#: 925590-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 925590-1 is a crimp Socket Contact with copper/zinc body and tin plating. It accepts 20 to 15AWG wire. This crimp socket contact is suitable for use with junior-power-timer series connectors.

  • 10A Typical current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Cable Mount
19.3 x 4.15 x 5.05 mm
Junior-Power-Timer
No
Crimp
20 to 15, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 214 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.101
112000+
$0.09077
208000+
$0.08114
416000+
$0.08073
832000+
$0.08032