PDP SEO Portlet

925552-2

Pin Terminal 17-20AWG M 11.5mm 4.2mm Pre-Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925552-2
Secondary Manufacturer Part#: 925552-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Pre-Tin
4.2 mm
11.5 x 4.2 mm
11.5 mm
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:120000  Mult:60000  
USD $:
120000+
$0.0495
240000+
$0.04925
480000+
$0.049
960000+
$0.04875
1920000+
$0.0485