PDP SEO Portlet

925486-1

Conn Housing RCP 96 POS 2.54mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925486-1
Secondary Manufacturer Part#: 925486-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PC (Polycarbonate)
Straight
Receptacle
Gray
2.5400 mm
14.3 mm
95 x 14.3 x 10.6 mm
10.6 mm
95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.08584
30+
$5.94696
60+
$5.81064
120+
$5.67858
240+
$5.46175