PDP SEO Portlet

925370-7

Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925370-7
Secondary Manufacturer Part#: 925370-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Green
Cable Mount
2.5400 mm
16.7 mm
17.78 x 16.7 mm
17.78 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 167 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.20303
6000+
$0.9653
10000+
$0.9604
26000+
$0.9555
50000+
$0.9506