PDP SEO Portlet

925369-4

Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925369-4
Secondary Manufacturer Part#: 925369-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Green
Cable Mount
2.5400 mm
17.8 mm
10.62 x 17.8 x 6.8 mm
6.8 mm
10.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$1.32869
110+
$1.29828
220+
$1.2741
440+
$1.25085
880+
$1.22369