PDP SEO Portlet

925366-8

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925366-8
Secondary Manufacturer Part#: 925366-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Green
Cable Mount
-65 to 105 °C
2.5400 mm
14.2 mm
20.32 x 14.2 x 2.94 mm
2.94 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.13436
6000+
$0.985
10000+
$0.98
26000+
$0.975
50000+
$0.97