PDP SEO Portlet

925015

Conn Housing RCP 3 POS 5mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 925015
Secondary Manufacturer Part#: 28T0494
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Used for single and multiple connections
  • Receptacles and tabs available for 6.3, 4.8 and 2.8 mm size (.250 – .187 and .110 Series)
  • Receptacles mate with 0.5 and 0.8 thick tabs
  • IEC 60335-1, Glow Wire 750° No Flame housings available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
Natural
5.0000 mm
18 mm
19 x 18 x 5 mm
5 mm
19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.483
30+
$0.436
100+
$0.418
500+
$0.378
1000+
$0.362
2500+
$0.342